Print Page
Product Overview
The S16-B-D-2 is a SPDT radial pin Lock Switch with 90° key travel. It has bright chrome-plated zinc alloy die-cast housing. It features radial cylinder with 7 pin tumblers.
- Tapered lock head front panel mount
- Key insertion/removal in one or both positions
- Differ key number
- <gt/>999MΩ at 500VDC Initial insulation resistance
- <gt/>10000 Cycles life
- 500VDC Initial proof voltage
- -20 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
S16
Contact Voltage DC Nom
24V
Contact Current Max
1A
Angle of Throw
90°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038