Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoIRL-5-K-S-2
Order Code1876049
Product RangeIRL Impulsion
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLORLIN
Manufacturer Part NoIRL-5-K-S-2
Order Code1876049
Product RangeIRL Impulsion
Technical Datasheet
Product RangeIRL Impulsion
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom24V
Angle of Throw60°
Product Overview
The IRL-5-K-S-2 is a DPDT Lock Switch with parallel lock head 60° indexing. It has silver-plated brass contacts, G.F polyamide 6.6 moulding and chromium-plated bright zinc alloy lock housing. It comes with 2 nickel-plated mild steel keys per lock. It can be easily assembled through front of equipment panel.
- UL94V-0 Flammability rating
- Occupies small panel area
- Miniature key-operated
- Keys are double entry
- Rear projection <lt/>30mm from panel
- <gt/>999MΩ at 500VDC Initial insulation resistance
- <lt/>20Ωm Initial contact resistance
- -20 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
IRL Impulsion
Contact Voltage AC Nom
115V
Angle of Throw
60°
Contact Current Max
1A
Contact Voltage DC Nom
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112