Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £202.950 |
3+ | £178.100 |
5+ | £171.120 |
Product Overview
LOCTITE® LB 8014 is a white, metal-free, food grade lubricant and anti-seize made from white oil and extreme pressure (EP) additives. It prevents friction, seizing and galling in stainless steel and other metal parts. It is a combination of white lubricating solids and extreme pressure lubricating agents in an aluminium gelled white oil. Typical applications include pipe joints, nuts, bolts and studs, flange gaskets, slip-fit, press-fit, keyed shafts and metal-to-metal contact involving stainless steel and other stainless alloys. It is used in industrial food industries such as meat and poultry packing plants, dairy products processing plants, canning plants, grain processing plants, sugar processing plants, bakeries, beverage plants, breweries, hospitals and other general plant maintenance. This product is typically used in applications with an operating range of -29 °C to +400 °C.
- Lubricates, seals and prevents galling in stainless steel joints and threaded connections
- One component - requires no mixing
- Temperature resistant to +400°C
- H1 NSF reg number: 123004
- NLGI grade 0
Technical Specifications
Paste
-
LB 8014
Container
907g
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate