Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLOCTITE
Manufacturer Part NoGLUE REMOVER, 5G
Order Code1774199
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsGummy Residues, Ink, Labels
Dispensing MethodTube
Volume-
Weight5g
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for GLUE REMOVER, 5G
1 Product Found
Product Overview
Removes glue from badly bonded objects, stained surfaces and unwanted glue spillages. Recommended on badly bonded items, stained surfaces, ink & marker pen stains, sticky labels, bonded fingers.
- Corrects badly bonded items and separates accidentally bonded fingers
- Cleans stained surfaces, glue spillages, marker pen stains and sticky labels
- Easy to use
- Gel formula is suitable for applications on vertical surfaces
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cleaner Type
-
Dispensing Method
Tube
Weight
5g
SVHC
No SVHC (25-Jun-2020)
Cleaner Applications
Gummy Residues, Ink, Labels
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014