Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £65.860 |
10+ | £63.170 |
20+ | £55.280 |
Price for:Each
Minimum: 1
Multiple: 1
£65.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA 3472 A&B, 500G
Order Code3438665
Technical Datasheet
Coating TypeGeneral Purpose
Coating ApplicationsMetal
Dispensing MethodCartridge
Coating ColourGrey
Volume-
Weight500g
Product Range-
Product Overview
LOCTITE® EA 3472 is a 2-part, steel-filled, pourable epoxy adhesive. It is used for casting into hard to reach areas, anchoring and levelling, repairing worn parts such as shafts, housings, keyways and flanges, and broken/damaged parts such as castings, pipes or fabrications. Can be used for jobs as varied as filling cavities, levelling machinery, repairing cast-steel plates, making core moulds, applying a sacrificial coating or sealing leaking pipes This product is typically used in applications with an operating range of -30°C to 110°C. It features high steel content, cures to a metal-like finish.
- Forms moulds, fixtures and prototypes
- Repairs threaded parts, pipes and tanks
- Pourable, steel-filled, self-levelling
- Can be cast into hard-to-reach areas
- Fixture time temperature is 25°C
- Shear strength is 25N/mm², work life time is 45min
- Epoxy technology and chemical type
- Two components - requires mixing
- Mix ratio by volume is 4 : 1, mix ratio by weight is 9.5 : 1 (resin : hardener)
- Rebuilds worn parts fast - limits downtime, superior adhesion, bonds well to all metal substrates
Technical Specifications
Coating Type
General Purpose
Dispensing Method
Cartridge
Volume
-
Product Range
-
Coating Applications
Metal
Coating Colour
Grey
Weight
500g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3082