Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No5926, 100ML
Order Code1670954
Product RangeLOCTITE 5926
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLOCTITE
Manufacturer Part No5926, 100ML
Order Code1670954
Product RangeLOCTITE 5926
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsGasketing
Dispensing MethodTube
Sealant ColourBlue
Volume100ml
Weight-
Product RangeLOCTITE 5926
Alternatives for 5926, 100ML
1 Product Found
Product Overview
LOCTITE SI 5926 is a multi-purpose flexible silicone sealant and cures on exposure to moisture in the air to form a tough rubber gasket. This product resists aging, weathering and thermal cycling without hardening, shrinking or cracking. Typical applications include valve covers, timing gear covers, differential covers, oil pans, transmission pans, water pumps, and thermostat housings. This product is typically used in applications with an operating temperature range of -54 °C to 204 °C.
- Multi-purpose flexible silicone sealant. Can be used on metal, plastic and painted parts
- Operating temperature range of -54 °C to +150 °C.
- Tube dispenser
Applications
Industrial
Notes
Gasketing Product - multi-purpose flexible silicone sealant. Ideal for use on flexible flanges, machined or cast surfaces, metal or plastic.
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Tube
Volume
100ml
Product Range
LOCTITE 5926
Sealant Applications
Gasketing
Sealant Colour
Blue
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137