Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM400
Order Code1675407
Technical Datasheet
Bluetooth VersionBluetooth 2.0 + EDR
Bluetooth ClassClass 1
Receiver Sensitivity Rx-88 dBm
Supply Voltage Range2.7V to 3.6V
Operating Temperature Range-20°C to +75°C
Product Range-
Product Overview
LM400 is a long range 12 pin plug and play Bluetooth module with on-board chip antenna for 3.0V to 3.6V voltage operation. This module is CSR BC04 Class 1 module with on-board chip antenna. This module comes with a 12 pin header for easy plug and play integration on customer platform. It is suitable for serial port applications over a range of 100m and comes with Bluetooth v2.0+EDR compliant SPP firmware. It can be configured using our set of AT Commands sent over UART. This module has been integrated with thermal printers.
- Used in LM Technologies Ltd thermal printer
- Bluetooth v2.0 + EDR compliant backward compatible with Bluetooth v1.2/1.1 specification
- Full Bluetooth Data rate up to 3Mbps
- Class 1 Radio with 100m range in open space
- Single onboard antenna connector support (optional)
- Onboard chip antenna
- Easy Plug n Play integration
- Excellent solution to integrate wireless connectivity to a product for long range connectivity
- All the firmware and hardware design developed and owned by LM Technologies Ltd
- Supports 7 ACL links and 3 SCO links (HCI mode firmware)
Applications
Wireless, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Bluetooth Version
Bluetooth 2.0 + EDR
Receiver Sensitivity Rx
-88 dBm
Operating Temperature Range
-20°C to +75°C
Bluetooth Class
Class 1
Supply Voltage Range
2.7V to 3.6V
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
