Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV68MLA1206H
Order Code1057232
Product RangeMLA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV68MLA1206H
Order Code1057232
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC68V
Product RangeMLA Series
Clamping Voltage Vc Max140V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs180A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1J
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Alternatives for V68MLA1206H
1 Product Found
Technical Specifications
Voltage Rating VAC
50V
Product Range
MLA Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
180A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
68V
Clamping Voltage Vc Max
140V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1J
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
Product traceability