Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLA0805H
Order Code1057222
Product RangeMLA Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLA0805H
Order Code1057222
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeMLA Series
Clamping Voltage Vc Max44V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs120A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Alternatives for V18MLA0805H
2 Products Found
Technical Specifications
Voltage Rating VAC
14V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000312
Product traceability