Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
96 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £15.930 |
5+ | £14.550 |
10+ | £14.040 |
25+ | £13.430 |
100+ | £12.630 |
500+ | £12.150 |
Price for:Each
Minimum: 1
Multiple: 1
£15.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP10978
Order Code2902724
Technical Datasheet
Thermistor TypeThreaded Probe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Product Range-
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3892K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialBrass
Probe Diameter14.27mm
Lead Length609.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Threaded Probe
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant
3892K
NTC Case Size
-
Probe Material
Brass
Lead Length
609.6mm
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Product Range
-
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
14.27mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029466
Product traceability