Alternatives for SRV05-4HTG
4 Products Found
Product Overview
The SRV05-4HTG is a low capacitance TVS Diode Array with matte tin-plated copper alloy leads and moulded epoxy body. The SRV05 integrates low capacitance rail-to-rail diodes with an additional Zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb surge current per IEC61000-4-5 (tP=8/20μs) without performance degradation and a minimum ±20kV ESD per IEC61000-4-2. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.
- 2pF Low capacitance
- 0.5μA (maximum) at 5V Low leakage current
- 10A Peak current
- 8V at 1mA Reverse voltage drop
- 0.7Ω Dynamic resistance
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Medical, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
15V
6Pins
150W
-
SOT-23
6V
SRV05
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate