Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSPFJ200.X
Order Code3515894
Product RangePOWR-GARD SPFJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £161.520 |
Price for:Each
Minimum: 1
Multiple: 1
£161.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSPFJ200.X
Order Code3515894
Product RangePOWR-GARD SPFJ Series
Technical Datasheet
Product RangePOWR-GARD SPFJ Series
Fuse Current200A
Voltage Rating VAC600V
Voltage Rating VDC1kV
Fuse Size Metric146mm x 38.1mm
Fuse Size Imperial5.75" x 1.5"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD SPFJ Series
Voltage Rating VAC
600V
Fuse Size Metric
146mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
200A
Voltage Rating VDC
1kV
Fuse Size Imperial
5.75" x 1.5"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SPFJ200.X
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314793
Product traceability