Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP5003-04TTG
Order Code3392468RL
Product RangeSPA SP5003 Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP5003-04TTG
Order Code3392468RL
Product RangeSPA SP5003 Series
Technical Datasheet
Product RangeSPA SP5003 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max-
Diode Case StyleTDFN
No. of Pins10Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage10V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SP5003 Series
Reverse Standoff Voltage
5V
Diode Case Style
TDFN
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
10Pins
Maximum Breakdown Voltage
10V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001