Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1043-01WTG
Order Code3361252
Product RangeSPA SP1043 Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1043-01WTG
Order Code3361252
Product RangeSPA SP1043 Series
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case Style01005 [0402 Metric]
No. of Pins-
Operating Voltage6V
Power Dissipation Pd-
Product RangeSPA SP1043 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
-
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
01005 [0402 Metric]
Operating Voltage
6V
Product Range
SPA SP1043 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability