Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1026-01UTG
Order Code2773896
Product RangeSP1026
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1026-01UTG
Order Code2773896
Product RangeSP1026
Technical Datasheet
Clamping Voltage Vc Max13.4V
Diode Case StyleUDFN
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSP1026
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
13.4V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
-
Product Range
SP1026
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability