Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP0524PUTG
Order Code2762912RL
Product RangeSPA SP0524P
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0524PUTG
Order Code2762912RL
Product RangeSPA SP0524P
Technical Datasheet
Clamping Voltage Vc Max7V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSPA SP0524P
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Alternatives for SP0524PUTG
4 Products Found
Technical Specifications
Clamping Voltage Vc Max
7V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
-
Product Range
SPA SP0524P
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability