Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP03A-3.3BTG
Order Code1902551
Product RangeSP03A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP03A-3.3BTG
Order Code1902551
Product RangeSP03A
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd3.3kW
Product RangeSP03A
Automotive Qualification Standard-
Alternatives for SP03A-3.3BTG
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
8Pins
Power Dissipation Pd
3.3kW
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
SP03A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005