Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A230SM
Order Code1815492
Product RangeSL1002A Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1002A230SM
Order Code1815492
Product RangeSL1002A Series
Technical Datasheet
Product RangeSL1002A Series
DC Breakover Voltage230V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
SL1002A Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
-
DC Breakover Voltage
230V
Impulse Discharge Current
5kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001