Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSESD1103Q6UG-0020-090
Order Code2521275
Product RangeSESD1
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSESD1103Q6UG-0020-090
Order Code2521275
Product RangeSESD1
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case Style1103
No. of Pins7Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSESD1
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
7Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
1103
Operating Voltage
-
Product Range
SESD1
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability