Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSESD0402Q2UG-0020-090
Order Code2134085
Product RangeSESD0
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSESD0402Q2UG-0020-090
Order Code2134085
Product RangeSESD0
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case Style0402
No. of Pins3Pins
Operating Voltage9V
Power Dissipation Pd-
Product RangeSESD0
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
9V
Product Range
SESD0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088