Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6070WTP
Order Code1869366
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max50mA
Average On State Current45A
On State RMS Current70A
Thyristor Case StyleTO-218X
No. of Pins3Pins
Peak Non Repetitive Surge Current800A
Holding Current Max80mA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Thyristor MountingPanel
Product Range-
Product Overview
The S6070WTP is a 70A standard Silicon Controlled Rectifier (SCR) with excellent unidirectional switches for phase control applications. This Teccor® Thyristor is triggered with few milliamperes of current at less than 1.5V potential.
- Glass-passivated junctions
- Surge capability up to 950A
- 600V Voltage rating
Applications
Safety, Automation & Process Control, Lighting, HVAC, Consumer Electronics, Motor Drive & Control, Commercial, Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
45A
Thyristor Case Style
TO-218X
Peak Non Repetitive Surge Current
800A
Gate Trigger Voltage Max
2V
Thyristor Mounting
Panel
Gate Trigger Current Max
50mA
On State RMS Current
70A
No. of Pins
3Pins
Holding Current Max
80mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422