Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1100
Order Code1345956
Product RangePolySwitch RGEF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF1100
Order Code1345956
Product RangePolySwitch RGEF
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RGEF
Voltage Rating16VDC
Time to Trip7s
Fuse ShapeRectangular
Current Rating Max100A
Diameter-
Length17.5mm
Thickness3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for RGEF1100
1 Product Found
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Fuse Shape
Rectangular
Diameter
-
Thickness
3mm
Operating Temperature Max
85°C
Product Range
PolySwitch RGEF
Time to Trip
7s
Current Rating Max
100A
Length
17.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability