Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPLED5Q12
Order Code1822277
Product RangePLED
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPLED5Q12
Order Code1822277
Product RangePLED
Technical Datasheet
Product RangePLED
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleQFN
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage5V
Alternatives for PLED5Q12
1 Product Found
Product Overview
The PLED5Q12 is an Open LED Protector with reverse battery/power protection. It provides three methods of increasing the reliability of LED lighting. Method 1 - If of the LEDs in the array fails open, this device provides a substitute electronic path so that the array continues to function. Method 2 - It protections against ESD events up to ±8kV for contact discharges and ±15kV for air discharges per the IEC 61000-4-2 electrostatic immunity standard. Method 2 - It provides protection in the case of accidental reverse battery or power connection.
- Resets after power cycle
- Open LED bypass up to 500mA
- Low voltage turn-ON (trigger voltage)
- Fast switching
Applications
Safety, LED Lighting, Power Management
Technical Specifications
Product Range
PLED
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
On State Voltage max (VT)
1.2V
LED Shunt Case Style
QFN
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001