Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNGD18N40ACLBT4G
Order Code2114669
Technical Datasheet
Continuous Collector Current18A
Collector Emitter Saturation Voltage1.8V
Power Dissipation115W
Collector Emitter Voltage Max400V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NGD18N40ACLBT4G is a 400V N-channel Insulated Gate Bipolar Transistor (IGBT) designed for use in ignition, direct fuel injection or wherever high voltage and high current switching is required. The logic level IGBT features monolithic circuitry integrating ESD and overvoltage clamped protection for use in inductive coil drivers applications.
- Ideal for coil on plug applications
- Gate-emitter ESD protection
- Temperature compensated gate-collector voltage clamp limits stress applied to load
- Integrated ESD diode protection
- New design increases unclamped inductive switching (UIS) energy per area
- Low threshold voltage interfaces power loads to logic or microprocessor devices
- Low saturation voltage
- High pulsed current capability
- Emitter ballasting for short-circuit capability
Applications
Power Management, Industrial
Technical Specifications
Continuous Collector Current
18A
Power Dissipation
115W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
400V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033