Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMINIASMDC014F-2
Order Code1876428
Product RangePolySwitch miniASMDC Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINIASMDC014F-2
Order Code1876428
Product RangePolySwitch miniASMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangePolySwitch miniASMDC Series
Voltage Rating60VDC
Holding Current140mA
Trip Current280mA
Time to Trip0.008s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jun-2015)
Alternatives for MINIASMDC014F-2
2 Products Found
Product Overview
Applications
Automotive
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
PolySwitch miniASMDC Series
Holding Current
140mA
Time to Trip
0.008s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
60VDC
Trip Current
280mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001