Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | £1.340 |
Price for:Each
Minimum: 1000
Multiple: 1000
£1,340.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMAC12NG
Order Code2535518
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current100A
Holding Current Max40mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.85V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MAC12NG is a Silicon Bidirectional Thyristor/Triac designed for high performance full-wave AC control applications where high noise immunity and commutating di/dt are required. Uniform gate trigger currents in three quadrants, Q1, Q2 and Q3.
- Blocking voltage to 800V
- High immunity to dv/dt (250V/s minimum at 125°C)
- High commutating di/dt (6.5A/ms Minimum at 125°C)
- High surge current capability
- 0.35W Average gate power
- 2.2°C/W Thermal resistance, junction-to-case
Applications
Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
100A
No. of Pins
3Pins
Peak On State Voltage
1.85V
Product Range
-
On State RMS Current
12A
Gate Trigger Voltage Max
1.5V
Holding Current Max
40mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for MAC12NG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002756
Product traceability