Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLR4-260F
Order Code1345905
Product RangePolySwitch LR4 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLR4-260F
Order Code1345905
Product RangePolySwitch LR4 Series
Technical Datasheet
Product RangePolySwitch LR4 Series
Thermistor MountingStrap
Voltage Rating15VDC
Holding Current2.6A
Trip Current5.8A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
Alternatives for LR4-260F
1 Product Found
Technical Specifications
Product Range
PolySwitch LR4 Series
Voltage Rating
15VDC
Trip Current
5.8A
Current Rating Max
100A
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Thermistor Mounting
Strap
Holding Current
2.6A
Time to Trip
5s
Operating Temperature Min
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025