Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoKLPC1200X
Order Code3494982
Product RangePOWR-GARD KLPC Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £686.560 |
5+ | £568.350 |
10+ | £523.500 |
Price for:Each
Minimum: 1
Multiple: 1
£686.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLPC1200X
Order Code3494982
Product RangePOWR-GARD KLPC Series
Technical Datasheet
Product RangePOWR-GARD KLPC Series
Fuse Current1.2kA
Voltage Rating VAC600V
Voltage Rating VDC480V
Fuse Size Metric63.5mm x 95.3mm
Fuse Size Imperial2-1/2" x 3-3/4"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
POWR-GARD KLPC Series
Voltage Rating VAC
600V
Fuse Size Metric
63.5mm x 95.3mm
Blow Characteristic
Time Delay
Fuse Current
1.2kA
Voltage Rating VDC
480V
Fuse Size Imperial
2-1/2" x 3-3/4"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability