Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFEMTOSMDC016F-02
Order Code1832129RL
Product RangePolySwitch Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFEMTOSMDC016F-02
Order Code1832129RL
Product RangePolySwitch Series
Technical Datasheet
Product RangePolySwitch Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Alternatives for FEMTOSMDC016F-02
2 Products Found
Technical Specifications
Product Range
PolySwitch Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001