Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSA300I45NA
Order Code3771221
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current300A
Diode ConfigurationSingle
Diode Case StyleSOT-227B
No. of Pins4Pins
Forward Voltage Max840mV
Forward Surge Current4.8kA
Operating Temperature Max150°C
Diode MountingPanel
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
4Pins
Forward Surge Current
4.8kA
Diode Mounting
Panel
Qualification
-
Average Forward Current
300A
Diode Case Style
SOT-227B
Forward Voltage Max
840mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability