Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £1.310 |
Price for:Each
Minimum: 1000
Multiple: 1000
£1,310.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoBTA08-800CW3LFG
Order Code1961701
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.7V
Peak Non Repetitive Surge Current90A
Holding Current Max35mA
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BTA08-800CW3LFG is a silicon bidirectional TRIAC designed primarily for half-wave AC control applications.
- Blocking voltage to 600V
- ON-state current rating of 8A RMS at 25°C
- Uniform gate trigger current in three quadrants
- 1500V/μs Minimum at 125°C high immunity to dV/dt
- Minimizes snubber networks for protection
- 1.5A/ms Minimum at 125°C high commutating di/dt
- 2500Vrms Internally isolated
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
90A
No. of Pins
4Pins
Peak On State Voltage
1.55V
Product Range
-
On State RMS Current
8A
Gate Trigger Voltage Max
1.7V
Holding Current Max
35mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability