Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAK1-380C-Y
Order Code3996841
Product RangeAK1-Y Series
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £23.560 |
5+ | £21.920 |
10+ | £20.270 |
50+ | £18.630 |
100+ | £16.980 |
Price for:Each
Minimum: 1
Multiple: 1
£23.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK1-380C-Y
Order Code3996841
Product RangeAK1-Y Series
Technical Datasheet
Product RangeAK1-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage380V
Clamping Voltage Max570V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage401V
Maximum Breakdown Voltage443V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK1-Y Series
Reverse Standoff Voltage
380V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
401V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
570V
No. of Pins
2Pins
Maximum Breakdown Voltage
443V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability