Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59060-1-T-03-A
Order Code2882648
Product Range59060 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59060-1-T-03-A
Order Code2882648
Product Range59060 Series
Technical Datasheet
Sensing Range Max9mm
Sensor MountingCable
Supply Current1.2A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59060 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
9mm
Supply Current
1.2A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2014)
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59060 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948