Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2410SFV5.00FM/125-2
Order Code1885111RL
Product Range2410SFV Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2410SFV5.00FM/125-2
Order Code1885111RL
Product Range2410SFV Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product Range2410SFV Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
250VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (15-Jun-2015)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
2410SFV Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001