Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2410SFV2.00FM/125-2
Order Code1885106
Product Range2410SFV Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2410SFV2.00FM/125-2
Order Code1885106
Product Range2410SFV Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC250VAC
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product Range2410SFV Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (25-Jun-2020)
Alternatives for 2410SFV2.00FM/125-2
1 Product Found
Product Overview
The 2410 series Wire-in-Air (WIA) SMD Fuse suitable for secondary level overcurrent protection applications. The device offers more reliability and has no end cap falling off risk. Straight wire element in air performs consistent fusing and cutting characteristics.
- Very fast acting at 200% overload current level
- Excellent inrush current withstanding capability
- High reliability and resilience
- Strong arc suppression characteristics
- Copper terminal with nickel and tin plated
- Halogen-free
- Copper or copper alloy composite fuse link
- -55 to 125°C Operating temperature range
- Fiberglass enforced epoxy fuse body
- Wide range of current rating
Applications
Industrial, Automotive, Consumer Electronics, Communications & Networking, Power Management
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250VAC
Voltage Rating VDC
125VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
250VAC
Voltage Rating VDC
125VDC
Product Range
2410SFV Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544