Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No20105000021P
Order Code1271664
Product Range201P
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.050 |
| 5+ | £1.700 |
| 10+ | £1.570 |
| 20+ | £1.440 |
| 40+ | £1.300 |
| 100+ | £1.200 |
Price for:Each
Minimum: 1
Multiple: 1
£2.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No20105000021P
Order Code1271664
Product Range201P
Technical Datasheet
Blow CharacteristicMedium Acting
Fuse Current500mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range201P
Breaking Capacity Current AC80A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 201P series Medium Acting Fuse made of glass body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Visual fault indication
- Worldwide availability
- Direct solder able or plug-in versions
- Optional for axial lead wires
- -25 to 70°C Operating temperature range
- Available in cartridge and axial lead form
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Medium Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
80A
Fuse Current
500mA
Fuse Size Metric
5mm x 20mm
Product Range
201P
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 20105000021P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability