Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1SMB60AT3G
Order Code2101213RL
Product Range1SMB
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1SMB60AT3G
Order Code2101213RL
Product Range1SMB
Technical Datasheet
Product Range1SMB
TVS PolarityUnidirectional
Reverse Standoff Voltage96.8V
Clamping Voltage Max60V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage66.7V
Maximum Breakdown Voltage73.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 1SMB60AT3G
6 Products Found
Product Overview
The 1SMB series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
- 5 to 170V Working peak reverse voltage range
- 6.7 to 199V Standard Zener breakdown voltage range
- 600W @ 1ms Peak power
- ESD rating of Class 3 (<gt/>16kV) per human body model
- <lt/>1ns Response time
- <lt/>5μA above 10V Low leakage current
- Maximum clamp voltage @ peak pulse current
- -65 to 150°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial
Technical Specifications
Product Range
1SMB
Reverse Standoff Voltage
96.8V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
66.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
60V
No. of Pins
2Pins
Maximum Breakdown Voltage
73.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225