Product Information
Alternatives for 1N6277AG
4 Products Found
Product Overview
The MOSORB series JEDEC Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
- 5.8 to 214V Working peak reverse voltage range
- 1500W @ 1ms Peak power
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Maximum clamp voltage @ peak pulse current
- <lt/>5μA above 10V Low leakage current
- <lt/>1ns Response time
- -65 to 175°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial
Technical Specifications
MOSORB
15.3V
Axial Leaded
17.1V
1.5kW
Through Hole
No SVHC (17-Dec-2014)
Unidirectional
25.2V
2Pins
18.9V
175°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate