Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1812L050PRXX
Order Code1597001
Product RangePolySwitch 1812L Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L050PRXX
Order Code1597001
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangePolySwitch 1812L Series
Voltage Rating15VDC
Holding Current500mA
Trip Current1A
Time to Trip0.15s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1812L050PRXX
6 Products Found
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
PolySwitch 1812L Series
Holding Current
500mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
15VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001