Product Information
Product Overview
The 1206SFS550F/24-2 is a surface-mount slow-blow Chip Fuse provides overcurrent protection on systems that experience large and frequent current surges as part of their normal operation. The fuse's monolithic and multilayer design provides highest current rating in the 1206 footprint and enhances high-temperature performance in a wide range of circuit protection designs. The device's small size, high reliability and strong arc suppression characteristics makes it suitable for overcurrent protection of power supplies, capacitor filter banks, liquid crystal display (LCD), backlight inverters, electric motors and portable electronics.
- Time-delayed design prevents nuisance openings in pulsed and high inrush current applications
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Motor Drive & Control, Portable Devices, Power Management, Computers & Computer Peripherals, Test & Measurement, Consumer Electronics, Communications & Networking, Safety
Technical Specifications
5.5A
-
1206 [3216 Metric]
-
No SVHC (15-Jun-2015)
Slow Blow
24VDC
1206SFS Series
50A