Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1206SFS500F/32-2
Order Code1843835RL
Product Range1206SFS Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206SFS500F/32-2
Order Code1843835RL
Product Range1206SFS Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product Range1206SFS Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Alternatives for 1206SFS500F/32-2
1 Product Found
Product Overview
The 1206SFS500F/32-2 is a 5A/32VDC slow blow Chip Fuse with 1206 case. This SFS-series surface mount halogen-free fuse features monolithic multi-layer design. Small size with high-current ratings. Time-delayed design prevents nuisance openings in pulsed and high inrush current applications.
- High-temperature performance
- Strong arc suppression characteristics
- 0.016Ω Nominal DC cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety, Motor Drive & Control, Consumer Electronics, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
1206SFS Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001