
Product Information
Product Overview
The 1206SFH series surface-mount fast-acting Chip Fuse provides overcurrent protection on systems. The fuse's monolithic and multilayer design provides highest current rating in the 1206 footprint and enhances high-temperature performance in a wide range of circuit protection designs. The device's small size, high reliability and strong arc suppression characteristics makes it suitable for overcurrent protection of power supplies, servers, communications equipment, voltage regulator modules and other high-current, small size applications.
- Glass ceramic monolithic structure provides stability in application cycling
- High-current rating in a small package allows more efficient use in system space
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Communications & Networking, Power Management
Technical Specifications
10A
-
1206 [3216 Metric]
-
No SVHC (25-Jun-2020)
Fast Acting
24VDC
1206SFH
100A
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate