Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1206L110WR
Order Code1596995RL
Product RangePolySwitch 1206L Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L110WR
Order Code1596995RL
Product RangePolySwitch 1206L Series
Technical Datasheet
Product RangePolySwitch 1206L Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1206L110WR
6 Products Found
Technical Specifications
Product Range
PolySwitch 1206L Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001