Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0SPF004.T
Order Code1818395
Technical Datasheet
Product Range-
Fuse Current4A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Safety, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
4A
Voltage Rating VDC
1kV
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005