Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0NLN020.T
Order Code1704382
Product RangePOWR-GARD NLN Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0NLN020.T
Order Code1704382
Product RangePOWR-GARD NLN Series
Technical Datasheet
Product RangePOWR-GARD NLN Series
Fuse Current20A
Voltage Rating VAC250VAC
Voltage Rating VDC250VDC
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial9/16" x 2"
Blow CharacteristicOne Time
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
POWR-GARD NLN Series
Voltage Rating VAC
250VAC
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
One Time
Fuse Current
20A
Voltage Rating VDC
250VDC
Fuse Size Imperial
9/16" x 2"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020639