Product Information
Product Overview
The 0603SFF250F/32-2 is a surface-mount vary fast-acting Chip Fuse provides overcurrent protection on systems using DC power source. The fuse's monolithic and multilayer design provides the highest hold current in the smallest footprint, improves product reliability and resilience, reduces diffusion-related aging and enhances high-temperature performance in a wide range of circuit designs. The device offers strong arc suppression characteristics and facilitates the development of more reliable and high performance consumer electronics.
- Very fast acting at 200 and 300% overloads
- Excellent inrush current withstanding capability at high overloads
- Thin body for space limiting applications
- Glass ceramic monolithic structure
- Silver fusing element and silver termination with nickel and tin plating
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Portable Devices
Technical Specifications
2.5A
-
32VDC
0603SFF Series
35A
Fast Acting
32VDC
0603 [1608 Metric]
-
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate