Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0603L025YR
Order Code1832097
Product RangePolySwitch 0603L Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L025YR
Order Code1832097
Product RangePolySwitch 0603L Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Thermistor MountingSMD
Product RangePolySwitch 0603L Series
Voltage Rating9VDC
Holding Current250mA
Trip Current550mA
Time to Trip0.08s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Product Range
PolySwitch 0603L Series
Holding Current
250mA
Time to Trip
0.08s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
9VDC
Trip Current
550mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029