Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0491.500MAT1
Order Code9943943
Product RangePICO II 491 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0491.500MAT1
Order Code9943943
Product RangePICO II 491 Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125V
Voltage Rating VAC125V
Product RangePICO II 491 Series
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Dec-2014)
Alternatives for 0491.500MAT1
2 Products Found
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125V
Voltage Rating VDC
125VDC
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125V
Product Range
PICO II 491 Series
Voltage Rating VDC
125VDC
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008