Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0477005.MXP
Order Code2762051
Product Range477
Technical Datasheet
1,050 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £1.230 |
50+ | £1.020 |
100+ | £1.010 |
250+ | £0.994 |
500+ | £0.981 |
1000+ | £0.968 |
Price for:Each
Minimum: 1
Multiple: 1
£1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0477005.MXP
Order Code2762051
Product Range477
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current5A
Voltage Rating VAC500V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range477
Breaking Capacity Current AC100A
SVHCTo Be Advised
Product Overview
The Slo-Blo 477 series surge withstanding Time Lag Fuse made of ceramic body with nickel-plated brass end caps. It is suitable for high energy and power efficient applications.
- Designed to International (IEC ) Standard for use globally
- Meets the IEC 60127-2, sheet 5 specification for time-Lag fuses
- -55 to 125°C Operating temperature range
- Available in cartridge and axial lead format and with various forming dimensions
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
5A
Fuse Size Metric
5mm x 20mm
Product Range
477
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001136