Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0477002.MXP
Order Code3515923
Product RangeSlo-Blo 477 Series
Technical Datasheet
1,091 In Stock
12,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £1.100 |
50+ | £0.911 |
100+ | £0.841 |
250+ | £0.755 |
500+ | £0.696 |
1000+ | £0.642 |
Price for:Each
Minimum: 1
Multiple: 1
£1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0477002.MXP
Order Code3515923
Product RangeSlo-Blo 477 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC500V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSlo-Blo 477 Series
Breaking Capacity Current AC100A
SVHCTo Be Advised
Product Overview
0477002.MXP is a 477 series time-lag (Slo-Blo®) surge-withstand, ceramic-body cartridge fuse. It is ideal for high-energy and power-efficient applications.
- Designed to international (IEC) standards for use globally
- Follow the IEC 60127-2, sheet 5 specification for time-lag fuse
- Ceramic body, nickel–plated brass cap, tin–plated copper leads
- Operating temperature range from -55 to 125°C
- 500V AC voltage rating
- 100A breaking capacity current AC
- 2A fuse current
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
Slo-Blo 477 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0477002.MXP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001034
Product traceability